
Triple 2-input XOR/XNOR gate IC, featuring three independent 2-input XOR/XNOR gates. This ECL technology component offers differential outputs with a 50mA output current capability. It operates within a supply voltage range of -4.94V to -5.46V and boasts a typical propagation delay of 1.6ns. Packaged in a 20-lead PLLC for surface mounting, this halogen-free and lead-free integrated circuit is RoHS compliant.
Onsemi MC10H107FNG technical specifications.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR, NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Supply Voltage-Nom | -5.2V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H107FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
