Onsemi MC10H107P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.7 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H107P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.