
The MC10H109FN is a dual NOR/OR gate integrated circuit with a high level output current of -50mA and a low level output current of 50mA. It has a propagation delay of 1.3ns and is packaged in a LCC-20 plastic package. The device is designed for surface mount applications and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Onsemi MC10H109FN technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 9 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H109FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
