The MC10H109FNG is a dual NOR/OR gate integrated circuit from Onsemi. It features 9 inputs and 2 outputs, with a propagation delay of 1.3ns. The device operates over a temperature range of 0°C to 75°C and is supplied with a voltage between -4.94V and -5.46V. The MC10H109FNG is packaged in a lead-free, plastic LCC-20 package and is RoHS compliant.
Onsemi MC10H109FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 9 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H109FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.