Onsemi MC10H113MR1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | XOR GATE |
| Prop. Delay@Nom-Sup | 1.9 |
| Schmitt Trigger | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H113MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.