
Quad line receiver, PDIP-16 package, through-hole mount. Features 4 receivers with a logic function of receiver. Operates with a supply voltage range of -4.94V to -5.46V, and a maximum input voltage of -810mV. Offers a maximum output current of 50mA and a supply current of 26mA. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of 0°C to 75°C. Supplied in a 25-piece rail/tube.
Onsemi MC10H115PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Receiver |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Current | 29mA |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Receivers | 4 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 26mA |
| Supply Voltage-Nom | -5.46V |
| Termination | Through Hole |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H115PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
