Onsemi MC10H116FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Current | 21mA |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H116FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
