Onsemi MC10H116MELG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 0V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H116MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
