
The MC10H116MG is a surface mount receiver IC with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 85mW and is RoHS compliant. The device is packaged in a lead-free SOIC-16 package and is available in quantities of 50. It is suitable for use in applications where a high level of reliability is required.
Onsemi MC10H116MG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H116MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
