
The MC10H121MEL is a single-channel OR gate logic IC with a 4-input configuration. It features a surface mount package in the SOIC-16 format and operates within a temperature range of 0°C to 75°C. The device is RoHS compliant and has a propagation delay of 2ns. It can handle high and low-level output currents of up to 50mA and -50mA, respectively. The IC is available in a tape and reel packaging format with 2000 units per package.
Onsemi MC10H121MEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H121MEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
