
Quad TTL to ECL translator IC, featuring 4 channels and 4 bits, designed for surface mount applications in a 20-lead PLCC package. This logic translator operates with a 5V supply voltage (4.75V to 5.25V) and offers an output current of 50mA, with high-level output at -50mA and low-level output at 50mA. Key performance specifications include a propagation delay of 2.65ns and a turn-on delay time of 3.1ns, with an operating temperature range of 0°C to 75°C. The component is RoHS and Lead Free compliant, packaged in a rail/tube with 46 units.
Onsemi MC10H124FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 0.07inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H124FNG to view detailed technical specifications.
No datasheet is available for this part.
