
The MC10H124FNR2G is a unidirectional translator with four channels, each capable of sourcing 50mA at a maximum supply voltage of 5.25V. It is packaged in a PLCC package and is suitable for operation over a temperature range of 0°C to 75°C. The device is lead-free and halogen-free, and is compliant with RoHS regulations. The translator has a propagation delay of 2.65ns and a turn-on delay time of 3.1ns.
Onsemi MC10H124FNR2G technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.65ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H124FNR2G to view detailed technical specifications.
No datasheet is available for this part.
