Onsemi MC10H124L technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.65ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H124L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
