Onsemi MC10H124MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.65ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H124MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
