
Four-channel unidirectional translator and level shifter, converting MECL to TTL logic. Features 4-bit logic function with 4 inputs and 2 outputs per channel, operating from a 0V to 5.25V supply. Surface mountable in a 20-pin PLCC package, offering a propagation delay of 3.4ns. This RoHS and Halogen Free component has a maximum operating temperature of 75°C.
Onsemi MC10H125FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 0.07inch |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 145uA |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H125FNG to view detailed technical specifications.
No datasheet is available for this part.
