
Quad ECL to TTL translator, surface mount PLCC package, 4 channels with TTL output. Features 3.4ns propagation delay and 3.4ns turn-on delay time. Operates with a supply voltage range of 4.94V to 5.25V, from 0°C to 75°C. Low level output current is 20mA, high level output current is -1mA. Halogen free, lead free, and RoHS compliant.
Onsemi MC10H125FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 4.2mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.94V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC10H125 |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H125FNR2G to view detailed technical specifications.
No datasheet is available for this part.
