
The MC10H130FNR2G is a dual non-inverting latch with two input and two output lines. It operates over a temperature range of 0°C to 75°C and has a propagation delay of 1.7ns. The device is supplied with a voltage range of -4.94V to -5.46V and has a supply current of 35mA. It is packaged in a lead-free plastic LLC-20 package and is RoHS compliant.
Onsemi MC10H130FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 35mA |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H130FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
