
Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 250MHz. This surface mount logic IC features single-ended inputs and non-inverting outputs, with a propagation delay of 1.7ns and turn-on delay time of 1ns. Designed with ECL technology, it functions within a supply voltage range of -4.94V to -5.46V and operates between 0°C and 75°C. Packaged in a 16-lead SOIC format, this RoHS compliant component is supplied on tape and reel.
Onsemi MC10H131MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H131MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
