
Positive edge-triggered D-type flip-flop IC featuring complementary outputs. This ECL logic component offers a 250MHz frequency and 1.8ns propagation delay. It operates with a supply voltage range of -4.94V to -5.46V and is housed in a 16-pin SOIC surface-mount package. The device includes two independent D flip-flop circuits, each with a single-ended input and non-inverting output.
Onsemi MC10H131MG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Height | 0.073inch |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Logic Function | Flip-Flop, D-Type |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H131MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
