
Dual Type Master-Slave D Flip-Flop, PDIP-16 package, featuring positive edge clock triggering and 250MHz frequency operation. This ECL technology component offers 2 bits of data storage with single-ended inputs and non-inverting outputs, capable of 50mA high and low level output current. Designed for through-hole mounting, it operates within a supply voltage range of -4.94V to -5.46V and boasts a propagation delay of 1.8ns. The component is RoHS and Halogen Free compliant, supplied in a 25-unit rail/tube.
Onsemi MC10H131PG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Height | 0.135inch |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 50mA |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.46V |
| Technology | ECL |
| Termination | Through Hole |
| Turn-On Delay Time | 1ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H131PG to view detailed technical specifications.
No datasheet is available for this part.
