Dual Master-Slave JK Flip-Flop, ECL technology, operating at 250MHz with a 2.6ns propagation delay. Features positive edge clock triggering and single-ended inputs. This surface mount component is housed in a 20-lead LCC package, is RoHS compliant, and halogen-free. Operates within a supply voltage range of -4.94V to -5.46V and a temperature range of 0°C to 75°C.
Onsemi MC10H135FNG technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H135FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.