
Dual J-K flip-flop with complementary outputs, operating at up to 250MHz. Features positive edge triggering and single-ended inputs. Packaged in a 16-pin ceramic dual in-line package (CDIP) for through-hole mounting. This logic IC offers a propagation delay of 2.6ns and a turn-on delay time of 1ns, with a supply voltage range of -4.94V to -5.46V.
Onsemi MC10H135L technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H135L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
