
Positive edge-triggered JBAR-KBAR flip-flop with complementary outputs, featuring 250MHz frequency and 2.6ns propagation delay. This surface mount logic IC operates with a single-ended input and non-inverting polarity, offering two circuits with one bit per element. It requires a supply voltage between -5.46V and -4.94V and functions within an operating temperature range of 0°C to 75°C.
Onsemi MC10H135M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H135M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
