
Positive edge-triggered JBAR-KBAR flip-flop IC with complementary outputs, operating at up to 250MHz. Features two independent flip-flop elements, each with single-ended inputs and non-inverting polarity. Housed in a 16-pin SOIC surface-mount package, this lead-free component utilizes ECL technology and offers a propagation delay of 2.6ns. Designed for operation within a -5.46V to -4.94V supply voltage range and a temperature range of 0°C to 75°C.
Onsemi MC10H135MG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H135MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
