Onsemi MC10H135P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | JBAR-KBAR FLIP-FLOP |
| Family | 10H |
| Propagation Delay (tpd) | 2.6 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 75 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H135P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.