
Dual master-slave JK flip-flop, ECL technology, featuring positive edge clock triggering. Operates with a maximum frequency of 250MHz and a propagation delay of 2.6ns. Offers single-ended inputs and non-inverting outputs, with high and low level output currents of 50mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component is halogen-free.
Onsemi MC10H135PG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H135PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
