
Universal Hexidecimal Counter, a 4-bit bidirectional counter utilizing ECL technology. Features positive edge clock triggering, synchronous operation, and a maximum frequency of 250MHz. Housed in a PDIP package for through-hole mounting, it operates within a supply voltage range of -4.94V to 5.46V. This component offers a propagation delay of 2.4ns and is halogen-free and lead-free.
Onsemi MC10H136PG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 250MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | 0V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H136PG to view detailed technical specifications.
No datasheet is available for this part.
