
4-Bit Universal Shift Register, ECL technology, featuring bidirectional shifting capabilities. Operates with a maximum frequency of 250MHz and a propagation delay of 2ns. Supports a supply voltage range from -4.94V to 5.46V, with a nominal supply voltage of -5.46V. Packaged in a 20-lead LCC surface mount package, this device is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10H141FNG technical specifications.
| Package/Case | LCC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 250MHz |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.46V |
| Technology | ECL |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H141FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
