
Universal shift register, 4-bit, ECL technology, featuring bidirectional data transfer. This surface mount component offers 6 input lines and 4 push-pull output lines, with a propagation delay of 2ns and turn-on delay of 2.1ns. Operates within a supply voltage range of -5.46V to -4.94V and a temperature range of 0°C to 75°C. Packaged in a 20-lead PLLC on a 500-piece tape and reel, this RoHS and Halogen Free compliant IC is designed for integrated circuit logic applications.
Onsemi MC10H141FNR2G technical specifications.
| Package/Case | LCC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H141FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
