Onsemi MC10H141L technical specifications.
| Package/Case | CDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | -8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H141L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
