The MC10H141P is a commercial extended parallel in parallel out shift register from Onsemi. It features a 16-pin PDIP package and operates over a temperature range of 0 to 75 degrees Celsius. The device has a propagation delay of 2 units and a maximum frequency of 250 MHz. It is a single-function logic IC with a true output polarity and bidirectional count direction.
Onsemi MC10H141P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10H |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H141P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.