
The MC10H141PG is a 4-bit bidirectional shift register from Onsemi. It is packaged in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 75°C and is compliant with RoHS regulations. The MC10H141PG features a propagation delay of 2ns and a turn-on delay time of 2.1ns.
Onsemi MC10H141PG technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H141PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
