Onsemi MC10H160FN technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H160FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
