Onsemi MC10H161FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H161FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
