This 8-line to 3-line multiplexer/demultiplexer IC features 2.1ns propagation delay and 2.5ns turn-on delay. It operates with a dual supply voltage range of -4.94V to -5.46V and offers 50mA high-level and 50mA low-level output current. The component is surface mountable in a 20-pin PLCC package, is lead-free and RoHS compliant, and utilizes ECL technology.
Onsemi MC10H161FNG technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H161FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
