
The MC10H162FNG is a dual supply 6-bit 8-output multiplexer from Onsemi. It features a propagation delay of 2.1ns and is packaged in a PLCC package. The device operates over a temperature range of 0°C to 75°C and is RoHS compliant. It is designed for surface mount applications and is available in a rail/tube packaging configuration.
Onsemi MC10H162FNG technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H162FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
