
8-bit, 3-circuit decoder/driver with true outputs. Features 6 bits of input, 3 independent input lines, and 8 output lines per circuit. Operates with dual supply voltages between -4.94V and -5.46V, offering a propagation delay of 2.1ns. This through-hole mounted component utilizes ECL technology and is packaged in a 16-pin CDIP.
Onsemi MC10H162L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H162L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
