
This is a 6-bit, 3-circuit ECL logic decoder/demultiplexer with true outputs. It features 8 output lines and 8 outputs, with a propagation delay of 2.1ns and a turn-on delay time of 2.6ns. The component operates with a dual supply voltage ranging from -4.94V to -5.46V and supports through-hole mounting in a PDIP-16 package. It offers independent circuits and a high-level output current of -50mA, with a low-level output current of 50mA.
Onsemi MC10H162P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H162P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
