
This 8-line multiplexer IC features a 16-bit, single-input, single-output configuration. It operates with a dual supply voltage range of -4.94V to -5.46V and offers a propagation delay of 2.5ns. The component supports surface mount installation within a 20-lead PLCC package and is RoHS compliant and halogen-free. Maximum power dissipation is 310mW, with output currents of ±50mA.
Onsemi MC10H164FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 310mW |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H164FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
