
16-bit, 8-input, 1-output multiplexer IC designed for surface mounting in a 20-lead PLCC package. Features dual supply voltage operation with a range of -5.46V to -4.94V. Offers a propagation delay of 2.5ns, with independent circuits and a maximum power dissipation of 310mW. This halogen-free and lead-free component operates between 0°C and 75°C, providing 50mA low-level and -50mA high-level output current. Supplied in tape and reel packaging with 500 units per reel.
Onsemi MC10H164FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Height | 3.69mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 310mW |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H164FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
