
1x8:1 ECL Multiplexer, featuring a single element with 8 inputs and 1 non-inverting output. This logic IC is housed in a 16-pin Ceramic Dual In Line Package (CDIP) with through-hole mounting and a pin pitch of 2.54mm. Operating within a temperature range of 0°C to 75°C, it conforms to the MS-030AC Jedec standard.
Onsemi MC10H164L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.07(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AC |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Process Technology | ECL |
| Configuration | 1 x 8:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Polarity | Non-Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H164L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.