
This is a 2-bit, 4-line multiplexer/demultiplexer IC featuring an inverting output polarity. It operates on a dual supply voltage range of -4.94V to -5.46V and utilizes ECL technology. The component offers a propagation delay of 2.1ns and a turn-on delay time of 2.8ns. Designed for through-hole mounting in a 16-pin PDIP package, it supports a high-level output current of -50mA and a low-level output current of 50mA. This RoHS compliant, lead-free component is suitable for operation between 0°C and 75°C.
Onsemi MC10H171PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H171PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
