This ECL logic IC is a 4-line to 1-line multiplexer/demultiplexer with true outputs. It features 2 independent circuits, each with 2 inputs and 4 output lines. Operating with a dual supply voltage range of -4.94V to -5.46V, it offers a propagation delay of 2.1ns and a turn-on delay time of 2.8ns. The component supports a high-level output current of -50mA and a low-level output current of 50mA, with a maximum operating temperature of 75°C. This surface-mount device is packaged in PLCC.
Onsemi MC10H172FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H172FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
