
Dual 1-to-4 Binary Decoder IC, ECL technology, featuring two independent 1-input to 4-output decoder circuits. Surface mountable in a 20-PLCC package, this non-inverting logic IC offers a high-level output current of -50mA and a low-level output current of 50mA. Operating within a supply voltage range of -4.94V to -5.46V, it boasts a propagation delay of 2.1ns and a turn-on delay time of 2.8ns. Suitable for applications requiring fast switching and precise decoding, this RoHS compliant component operates from 0°C to 75°C.
Onsemi MC10H172FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H172FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
