
This ECL logic IC functions as a 2-to-4 decoder/demultiplexer with true, non-inverting outputs. It features 2 independent elements, each with 1 input line and 2 inputs, driving 4 output lines. Designed for through-hole mounting in a CDIP package, it operates with a dual supply voltage range of -4.94V to -5.46V. Key performance metrics include a propagation delay of 2.1ns and a turn-on delay time of 2.8ns, with a maximum operating temperature of 75°C.
Onsemi MC10H172L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 2.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H172L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
