Onsemi MC10H173FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D LATCH |
| Family | 10H |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 3.7 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 73 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H173FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.