
This is a 5-bit, low-level triggered D-type latch with true output, featuring ECL technology. It offers a propagation delay of 1.6ns and a turn-on delay time of 1ns. The component supports through-hole mounting in a CDIP package and operates with a supply voltage range of -4.94V to -5.46V. It provides 50mA of high and low level output current, with a maximum operating temperature of 75°C.
Onsemi MC10H175L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | 50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Circuits | 5 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 5 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 97mA |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H175L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
