
Hex Master-Slave D Flip-Flop, operating at 250MHz, features a positive edge clock trigger and non-inverting polarity. This surface mount component, housed in an LCC package, utilizes ECL technology and offers 6 bits of data storage per element. It operates with a supply voltage range of -4.94V to -5.46V and boasts a propagation delay of 2.2ns. The component is Halogen Free, Lead Free, and RoHS Compliant.
Onsemi MC10H176FNG technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Frequency | 250MHz |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Voltage-Nom | -5.46V |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H176FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
