
Hex Master-Slave D Flip-Flop, 6-bit, ECL technology, operating at up to 250MHz. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs. Surface mountable in a 20-lead PLLC package, this component offers a propagation delay of 2.2ns and a turn-on delay of 1ns. Designed for a supply voltage range of -4.94V to -5.46V, it operates between 0°C and 75°C and is RoHS compliant and halogen-free.
Onsemi MC10H176FNR2G technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H176FNR2G to view detailed technical specifications.
No datasheet is available for this part.
