
Positive-edge triggered, non-inverting D-Master-Slave flip-flop IC featuring one element per chip. This ECL logic family component offers 6 inputs and 6 outputs, housed in a 16-pin Ceramic Dual In-Line Package (CDIP) with through-hole mounting. The CDIP package, conforming to JEDEC MS-030AC, has a maximum length of 19.93mm, width of 7.49mm, and height of 4.07mm, with a 2.54mm pin pitch. Operating temperature range is 0°C to 75°C.
Onsemi MC10H176L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.93(Max) |
| Package Width (mm) | 7.49(Max) |
| Package Height (mm) | 4.07(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-030AC |
| Logic Family | ECL |
| Logic Function | D-Master-Slave Type |
| Process Technology | ECL |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 6 |
| Number of Element Outputs | 6 |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H176L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.